
CD74HC123PWR | |
|---|---|
DigiKey Part Number | 296-12780-2-ND - Tape & Reel (TR) 296-12780-1-ND - Cut Tape (CT) 296-12780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123PWR |
Description | IC MMV 2-CIR 25-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 25 | 8,39480 Kč | 209,87 Kč |
| 100 | 7,32540 Kč | 732,54 Kč |
| 250 | 6,81684 Kč | 1 704,21 Kč |
| 500 | 6,51034 Kč | 3 255,17 Kč |
| 1 000 | 6,37689 Kč | 6 376,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,05040 Kč | 12 100,80 Kč |
| 4 000 | 5,87942 Kč | 23 517,68 Kč |
| 6 000 | 5,79380 Kč | 34 762,80 Kč |
| 10 000 | 5,69893 Kč | 56 989,30 Kč |
| 14 000 | 5,64351 Kč | 79 009,14 Kč |
| 20 000 | 5,59015 Kč | 111 803,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |









