MFR Recommended
Similar

SN74LV123APWRG4 | |
|---|---|
DigiKey Part Number | 296-44333-2-ND - Tape & Reel (TR) 296-44333-1-ND - Cut Tape (CT) 296-44333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123APWRG4 |
Description | IC MMV 2-CIR 13-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16665 Kč | 18 333,30 Kč |
| 4 000 | 8,92589 Kč | 35 703,56 Kč |
| 6 000 | 8,80525 Kč | 52 831,50 Kč |
| 10 000 | 8,67167 Kč | 86 716,70 Kč |
| 14 000 | 8,59362 Kč | 120 310,68 Kč |
| 20 000 | 8,51856 Kč | 170 371,20 Kč |
| Unit Price without VAT: | 9,16665 Kč |
|---|---|
| Unit Price with VAT: | 11,09165 Kč |




