
2SK3391JX | |
|---|---|
DigiKey Part Number | 2156-2SK3391JX-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3391JX |
Description | RF MOSFET 13.7V UPAK |
Customer Reference | |
Detailed Description | RF Mosfet 13.7 V 150 mA 100MHz ~ 2.5GHz 1.6W UPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 100MHz ~ 2.5GHz | |
Gain | - | |
Voltage - Test | 13.7 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 1.6W | |
Voltage - Rated | 17 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | UPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 83,01600 Kč | 6 226,20 Kč |
| Unit Price without VAT: | 83,01600 Kč |
|---|---|
| Unit Price with VAT: | 100,44936 Kč |


