
MHT1008NT1 | |
|---|---|
DigiKey Part Number | 2156-MHT1008NT1-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHT1008NT1 |
Description | RF MOSFET LDMOS 28V PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 110 mA 2.45GHz 20.9dB 12.5W PLD-1.5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 2.45GHz | |
Gain | 20.9dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 12.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W |
| Bulk: | 389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 309,72050 Kč | 6 194,41 Kč |
| Unit Price without VAT: | 309,72050 Kč |
|---|---|
| Unit Price with VAT: | 374,76181 Kč |






