
2SK3720-5-TB-E | |
|---|---|
DigiKey Part Number | 2156-2SK3720-5-TB-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SK3720-5-TB-E |
Description | RF MOSFET 10V 3CP |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 100MHz 35dB 3-CP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | 35dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2dB | |
Power - Output | - | |
Voltage - Rated | 15 V | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP |
| Bulk: | 12721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 010 | 6,29940 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 6,29940 Kč |
|---|---|
| Unit Price with VAT: | 7,62227 Kč |






