RF Mosfet 9.6 V 50 mA 520MHz 14.9dB 630mW SC-62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3074TE12LF

DigiKey Part Number
2SK3074TE12LFTR-ND - Tape & Reel (TR)
2SK3074TE12LFCT-ND - Cut Tape (CT)
2SK3074TE12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3074TE12LF
Description
MOSF RF N CH 30V 1A PW-MINI
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Mosfet 9.6 V 50 mA 520MHz 14.9dB 630mW SC-62
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
520MHz
Gain
14.9dB
Voltage - Test
9.6 V
Current Rating (Amps)
1A
Noise Figure
-
Current - Test
50 mA
Power - Output
630mW
Voltage - Rated
30 V
Package / Case
TO-243AA
Supplier Device Package
SC-62
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1052,85200 Kč528,52 Kč
10036,91870 Kč3 691,87 Kč
50030,16740 Kč15 083,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,92587 Kč27 925,87 Kč
2 00026,08813 Kč52 176,26 Kč
3 00025,15231 Kč75 456,93 Kč
5 00024,64640 Kč123 232,00 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč