RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
RTDS-view2

RTDS0805B-1K8

DigiKey Part Number
696-RTDS0805B-1K8TR-ND - Tape & Reel (TR)
696-RTDS0805B-1K8CT-ND - Cut Tape (CT)
696-RTDS0805B-1K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTDS0805B-1K8
Description
SENSOR RTD 1KOHM 0805
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Riedon products by Bourns
Operating Temperature
-50°C ~ 150°C
Series
Termination
SMD (SMT) Tabs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
3850ppm/°C
Part Status
Obsolete
Current
0.1 mA
Resistance @ 0°C
1 kOhms
Mounting Type
Surface Mount
Resistance Tolerance
±0.3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32208569Yageo Nexensos01759-32208569CT-ND45,57000 KčParametric Equivalent
In-Stock: 2 084
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes