
32208569 | |
|---|---|
DigiKey Part Number | 1759-32208569TR-ND - Tape & Reel (TR) 1759-32208569CT-ND - Cut Tape (CT) 1759-32208569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32208569 |
Description | SENSOR RTD 1000OHM 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 5 | 38,94200 Kč | 194,71 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 34,96000 Kč | 874,00 Kč |
| 50 | 33,47800 Kč | 1 673,90 Kč |
| 100 | 32,12230 Kč | 3 212,23 Kč |
| 500 | 29,39464 Kč | 14 697,32 Kč |
| 1 000 | 28,38003 Kč | 28 380,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,59568 Kč | 106 382,72 Kč |
| 8 000 | 25,81264 Kč | 206 501,12 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |



