RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32208570

DigiKey Part Number
1759-32208570TR-ND - Tape & Reel (TR)
1759-32208570CT-ND - Cut Tape (CT)
1759-32208570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32208570
Description
SENSOR RTD 1000OHM 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 170°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
534,47800 Kč172,39 Kč
1032,84100 Kč328,41 Kč
2530,89240 Kč772,31 Kč
5029,55680 Kč1 477,84 Kč
10028,33680 Kč2 833,68 Kč
50025,88382 Kč12 941,91 Kč
1 00024,97061 Kč24 970,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00023,23492 Kč92 939,68 Kč
8 00022,53416 Kč180 273,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč