470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCR0805-470RJ1

DigiKey Part Number
696-PCR0805-470RJ1TR-ND - Tape & Reel (TR)
696-PCR0805-470RJ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCR0805-470RJ1
Description
RES SMD 470 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PCR0805-470RJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805JT470RStackpole Electronics Inc0RPC0805JT470R-ND0,52310 KčDirect
CRCW0805470RFKEAHPVishay Dale38 675541-470TCT-ND3,78000 KčUpgrade
ERJ-P06D4700VPanasonic Industry7 372P16048CT-ND5,25000 KčUpgrade
ERJ-UP6F4700VPanasonic Industry3 05010-ERJ-UP6F4700VCT-ND4,62000 KčUpgrade
RCS0805470RFKEAVishay Dale6 711541-2836-1-ND4,41000 KčUpgrade
In-Stock: 4 940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,56200 Kč25,62 Kč
501,75960 Kč87,98 Kč
1001,53080 Kč153,08 Kč
5001,16412 Kč582,06 Kč
1 0001,05788 Kč1 057,88 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč