
RT9818C-27GU3 | |
|---|---|
DigiKey Part Number | 1028-RT9818C-27GU3TR-ND - Tape & Reel (TR) 1028-RT9818C-27GU3CT-ND - Cut Tape (CT) 1028-RT9818C-27GU3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-27GU3 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 25 | 4,57200 Kč | 114,30 Kč |
| 100 | 3,94480 Kč | 394,48 Kč |
| 250 | 3,64332 Kč | 910,83 Kč |
| 500 | 3,46230 Kč | 1 731,15 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12894 Kč | 9 386,82 Kč |
| 6 000 | 3,03871 Kč | 18 232,26 Kč |
| 9 000 | 2,99352 Kč | 26 941,68 Kč |
| 15 000 | 2,94346 Kč | 44 151,90 Kč |
| 21 000 | 2,91422 Kč | 61 198,62 Kč |
| 30 000 | 2,88608 Kč | 86 582,40 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |








