
VFHR1116P-4C82A-TR | |
|---|---|
DigiKey Part Number | 404-1224-2-ND - Tape & Reel (TR) 404-1224-1-ND - Cut Tape (CT) 404-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1116P-4C82A-TR |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 2.26mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 100 | 2,94280 Kč | 294,28 Kč |
| 500 | 2,37780 Kč | 1 188,90 Kč |
| 1 000 | 2,19131 Kč | 2 191,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95056 Kč | 5 851,68 Kč |
| 6 000 | 1,82753 Kč | 10 965,18 Kč |
| 9 000 | 1,76434 Kč | 15 879,06 Kč |
| 15 000 | 1,69295 Kč | 25 394,25 Kč |
| 21 000 | 1,65045 Kč | 34 659,45 Kč |
| 30 000 | 1,60897 Kč | 48 269,10 Kč |
| 75 000 | 1,51736 Kč | 113 802,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




