Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RT8024GB | |
|---|---|
DigiKey Part Number | 1028-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8024GB |
Description | IC REG BUCK ADJ 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3429AKTTR-G1 | Diodes Incorporated | 6 574 | AP3429AKTTR-G1DICT-ND | 5,42000 Kč | Similar |
| AP3429KTTR-G1 | Diodes Incorporated | 1 989 | AP3429KTTR-G1DICT-ND | 6,26000 Kč | Similar |
| LTC3406ABES5-2#TRMPBF | Analog Devices Inc. | 2 232 | LTC3406ABES5-2#TRMPBFCT-ND | 130,35000 Kč | Similar |
| LTC3406ABES5-2#TRPBF | Analog Devices Inc. | 0 | LTC3406ABES5-2#TRPBF-ND | 73,65729 Kč | Similar |
| LTC3406AES5#TRMPBF | Analog Devices Inc. | 684 | LTC3406AES5#TRMPBFCT-ND | 130,35000 Kč | Similar |



