


LTC3406AES5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3406AES5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3406AES5#TRPBFCT-ND - Cut Tape (CT) 505-LTC3406AES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406AES5#TRPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406AES5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406ABES5-2#TRMPBF | Analog Devices Inc. | 2 232 | LTC3406ABES5-2#TRMPBFCT-ND | 130,35000 Kč | Parametric Equivalent |
| LTC3406AES5#TRMPBF | Analog Devices Inc. | 684 | LTC3406AES5#TRMPBFCT-ND | 130,35000 Kč | Parametric Equivalent |
| LTC3406BES5#TRPBF | Analog Devices Inc. | 3 372 | LTC3406BES5#TRPBFCT-ND | 152,45000 Kč | Parametric Equivalent |
| RT8008GB | Richtek USA Inc. | 8 650 | 1028-RT8008GBCT-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 25 | 92,44840 Kč | 2 311,21 Kč |
| 100 | 84,09770 Kč | 8 409,77 Kč |
| 250 | 81,04864 Kč | 20 262,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,65729 Kč | 184 143,23 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |





