
RT7294CGJ6F | |
|---|---|
DigiKey Part Number | 1028-1507-2-ND - Tape & Reel (TR) 1028-1507-1-ND - Cut Tape (CT) 1028-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7294CGJ6F |
Description | IC REG BUCK ADJ 2.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6222AHGJ6F | Richtek USA Inc. | 385 | 1028-1390-1-ND | 1,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 7,96680 Kč | 199,17 Kč |
| 100 | 6,94280 Kč | 694,28 Kč |
| 250 | 6,45604 Kč | 1 614,01 Kč |
| 500 | 6,16196 Kč | 3 080,98 Kč |
| 1 000 | 5,92025 Kč | 5 920,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56689 Kč | 16 700,67 Kč |
| 6 000 | 5,42215 Kč | 32 532,90 Kč |
| 9 000 | 5,34962 Kč | 48 146,58 Kč |
| 15 000 | 5,26930 Kč | 79 039,50 Kč |
| 21 000 | 5,22235 Kč | 109 669,35 Kč |
| 30 000 | 5,17720 Kč | 155 316,00 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |





