


MP20051DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1548-2-ND - Tape & Reel (TR) 1589-1548-1-ND - Cut Tape (CT) 1589-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20051DQ-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20051DQ-LF-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 33dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-QFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.28V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 100 | 15,17450 Kč | 1 517,45 Kč |
| 250 | 14,22844 Kč | 3 557,11 Kč |
| 500 | 13,65868 Kč | 6 829,34 Kč |
| 1 000 | 13,40174 Kč | 13 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,39476 Kč | 61 973,80 Kč |
| 10 000 | 12,14900 Kč | 121 490,00 Kč |
| 15 000 | 12,02592 Kč | 180 388,80 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |











