


ASVMPLV-150.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-12187-2-ND - Tape & Reel (TR) 535-12187-1-ND - Cut Tape (CT) 535-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPLV-150.000MHZ-LC-T |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPLV-150.000MHZ-LC-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 10 | 89,99100 Kč | 899,91 Kč |
| 25 | 85,09880 Kč | 2 127,47 Kč |
| 50 | 81,57840 Kč | 4 078,92 Kč |
| 100 | 78,20810 Kč | 7 820,81 Kč |
| 250 | 74,02868 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,99519 Kč | 67 995,19 Kč |
| 2 000 | 65,19649 Kč | 130 392,98 Kč |
| 3 000 | 63,61484 Kč | 190 844,52 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |







