
RT6222AHGJ6F | |
|---|---|
DigiKey Part Number | 1028-1390-2-ND - Tape & Reel (TR) 1028-1390-1-ND - Cut Tape (CT) 1028-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6222AHGJ6F |
Description | IC REG BUCK ADJ 2.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | RT6222AHGJ6F Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 (FC) |
Voltage - Input (Min) 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7294CGJ6F | Richtek USA Inc. | 1 733 | 1028-1507-1-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,19700 Kč | 281,97 Kč |
| 25 | 25,66080 Kč | 641,52 Kč |
| 100 | 22,85970 Kč | 2 285,97 Kč |
| 250 | 21,52536 Kč | 5 381,34 Kč |
| 500 | 20,72120 Kč | 10 360,60 Kč |
| 1 000 | 20,05861 Kč | 20 058,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,00483 Kč | 63 014,49 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

