Parametric Equivalent
Similar

RT6252AHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT6252AHGH6FTR-ND - Tape & Reel (TR) 1028-RT6252AHGH6FCT-ND - Cut Tape (CT) 1028-RT6252AHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6252AHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| 2 500 | 5,30090 Kč | 13 252,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,96792 Kč | 24 839,60 Kč |
| 10 000 | 4,85165 Kč | 48 516,50 Kč |
| 15 000 | 4,79344 Kč | 71 901,60 Kč |
| 25 000 | 4,72893 Kč | 118 223,25 Kč |
| 35 000 | 4,69124 Kč | 164 193,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






