
RT6252BHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT6252BHGH6FTR-ND - Tape & Reel (TR) 1028-RT6252BHGH6FCT-ND - Cut Tape (CT) 1028-RT6252BHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6252BHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,80034 Kč | 7 800,34 Kč |
| 2 500 | 7,77472 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,21462 Kč | 36 073,10 Kč |
| 10 000 | 7,05680 Kč | 70 568,00 Kč |
| 15 000 | 6,97773 Kč | 104 665,95 Kč |
| 25 000 | 6,89018 Kč | 172 254,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



