
AP62200Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62200Z6-7TR-ND - Tape & Reel (TR) 31-AP62200Z6-7CT-ND - Cut Tape (CT) 31-AP62200Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 100 | 2,86700 Kč | 286,70 Kč |
| 250 | 2,63884 Kč | 659,71 Kč |
| 500 | 2,50116 Kč | 1 250,58 Kč |
| 1 000 | 2,38812 Kč | 2 388,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24828 Kč | 6 744,84 Kč |
| 6 000 | 2,17987 Kč | 13 079,22 Kč |
| 9 000 | 2,14560 Kč | 19 310,40 Kč |
| 15 000 | 2,10762 Kč | 31 614,30 Kč |
| 21 000 | 2,08543 Kč | 43 794,03 Kč |
| 30 000 | 2,06410 Kč | 61 923,00 Kč |
| 75 000 | 2,01815 Kč | 151 361,25 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |










