
RT6160AWSC | |
|---|---|
DigiKey Part Number | 1028-RT6160AWSCTR-ND - Tape & Reel (TR) 1028-RT6160AWSCCT-ND - Cut Tape (CT) 1028-RT6160AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6160AWSC |
Description | IC BUCK-BOOST 3A WL-CSP-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 15-WL-CSP (BSC) (1.4x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Frequency - Switching | 2.2MHz, 500kHz ~ 3MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Enable, Frequency Control, Power Good, Ramp, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WL-CSP (BSC) (1.4x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 41,06900 Kč | 410,69 Kč |
| 25 | 37,54480 Kč | 938,62 Kč |
| 100 | 33,66740 Kč | 3 366,74 Kč |
| 250 | 31,81580 Kč | 7 953,95 Kč |
| 500 | 30,69974 Kč | 15 349,87 Kč |
| 1 000 | 29,78154 Kč | 29 781,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,64737 Kč | 85 942,11 Kč |
| 6 000 | 28,09217 Kč | 168 553,02 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |



