YWIRELESS-RX111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YWIRELESS-RX111

DigiKey Part Number
YWIRELESS-RX111-ND
Manufacturer
Manufacturer Product Number
YWIRELESS-RX111
Description
RX111 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX111 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
-
Utilized IC / Part
RX111
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 122,60000 Kč1 122,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,60000 Kč
Unit Price with VAT:1 358,34600 Kč