R5F104CGGLA#U0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5111JADLM#UA

DigiKey Part Number
R5F5111JADLM#UA-ND
Manufacturer
Manufacturer Product Number
R5F5111JADLM#UA
Description
IC MCU 32BIT 16KB FLASH 36WFLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WFLGA (4x4)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1037,44800 Kč374,48 Kč
2534,19360 Kč854,84 Kč
10030,61720 Kč3 061,72 Kč
49027,91402 Kč13 677,87 Kč
98027,06386 Kč26 522,58 Kč
1 47026,63813 Kč39 158,05 Kč
2 94026,01394 Kč76 480,98 Kč
5 39025,55927 Kč137 764,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč