64-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51118ADFM#3A

DigiKey Part Number
R5F51118ADFM#3A-ND
Manufacturer
Manufacturer Product Number
R5F51118ADFM#3A
Description
IC MCU 32BIT 512KB FLASH 64LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F51118ADFM#3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 14x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,35000 Kč111,35 Kč
1085,02100 Kč850,21 Kč
2578,43240 Kč1 960,81 Kč
16069,30844 Kč11 089,35 Kč
32066,94953 Kč21 423,85 Kč
64065,00833 Kč41 605,33 Kč
1 12063,69448 Kč71 337,82 Kč
2 56062,09520 Kč158 963,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,35000 Kč
Unit Price with VAT:134,73350 Kč