
R5F51116ADLF#UA | |
|---|---|
DigiKey Part Number | R5F51116ADLF#UA-ND |
Manufacturer | |
Manufacturer Product Number | R5F51116ADLF#UA |
Description | IC MCU 32BIT 256KB FLASH 64FLGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51116ADLF#UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,28700 Kč | 622,87 Kč |
| 25 | 57,24760 Kč | 1 431,19 Kč |
| 100 | 51,70510 Kč | 5 170,51 Kč |
| 490 | 47,50986 Kč | 23 279,83 Kč |
| 980 | 46,19100 Kč | 45 267,18 Kč |
| 1 470 | 45,53058 Kč | 66 929,95 Kč |
| 2 940 | 44,56213 Kč | 131 012,66 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


