UPC311G2-E2-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,89647 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,91081 Kč
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector, Open-Emitter, CMOS, TTL 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC311G2-E2-AP

DigiKey Part Number
559-UPC311G2-E2-APTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC311G2-E2-AP
Description
OPERATION AMPLIFIER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Emitter, CMOS, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Open-Emitter, CMOS, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±4V ~ 16V
Voltage - Input Offset (Max)
7.5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 30V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA, 7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,23517 Kč23 087,92 Kč
5 0009,00604 Kč45 030,20 Kč
7 5008,89137 Kč66 685,28 Kč
12 5008,76423 Kč109 552,88 Kč
17 5008,68996 Kč152 074,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,23517 Kč
Unit Price with VAT:11,17456 Kč