Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UPC311G2-E2-A/H | |
|---|---|
DigiKey Part Number | 559-UPC311G2-E2-A/H-ND |
Manufacturer | |
Manufacturer Product Number | UPC311G2-E2-A/H |
Description | LINEAR IC COMPARATOR SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, CMOS, TTL 8-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 32V, ±4V ~ 16V | |
Voltage - Input Offset (Max) | 7.5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 30V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,91081 Kč | 27 277,02 Kč |
| Unit Price without VAT: | 10,91081 Kč |
|---|---|
| Unit Price with VAT: | 13,20208 Kč |



