Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UPC311G2-A/H | |
|---|---|
DigiKey Part Number | 559-UPC311G2-A/H-ND |
Manufacturer | |
Manufacturer Product Number | UPC311G2-A/H |
Description | LINEAR IC COMPARATOR SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, CMOS, TTL 8-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 32V, ±4V ~ 16V | |
Voltage - Input Offset (Max) | 7.5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 30V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,71924 Kč | 3 429,81 Kč |
| 500 | 13,16784 Kč | 6 583,92 Kč |
| 1 000 | 12,71429 Kč | 12 714,29 Kč |
| 2 500 | 12,23545 Kč | 30 588,62 Kč |
| 5 000 | 11,94677 Kč | 59 733,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



