Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC311G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC311G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC311G2-E1-APCT-ND - Cut Tape (CT) 559-UPC311G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC311G2-E1-AP |
Description | UPC311G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, CMOS, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 32V, ±4V ~ 16V | |
Voltage - Input Offset (Max) | 7.5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 30V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,23517 Kč | 23 087,92 Kč |
| 5 000 | 9,00604 Kč | 45 030,20 Kč |
| 7 500 | 8,89137 Kč | 66 685,28 Kč |
| 12 500 | 8,76423 Kč | 109 552,88 Kč |
| 17 500 | 8,68996 Kč | 152 074,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



