Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC277G2(20)-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC277G2(20)-E2-ATR-ND - Tape & Reel (TR) 559-UPC277G2(20)-E2-ACT-ND - Cut Tape (CT) 559-UPC277G2(20)-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC277G2(20)-E2-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,52300 Kč | 285,23 Kč |
| 25 | 25,95880 Kč | 648,97 Kč |
| 100 | 23,13610 Kč | 2 313,61 Kč |
| 250 | 21,79012 Kč | 5 447,53 Kč |
| 500 | 20,97844 Kč | 10 489,22 Kč |
| 1 000 | 20,31051 Kč | 20 310,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,60538 Kč | 49 013,45 Kč |
| 5 000 | 19,18047 Kč | 95 902,35 Kč |
| 7 500 | 18,96779 Kč | 142 258,43 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |



