Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC277G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC277G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC277G2-E1-APCT-ND - Cut Tape (CT) 559-UPC277G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC277G2-E1-AP |
Description | UPC277G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,52452 Kč | 23 811,30 Kč |
| 5 000 | 9,28960 Kč | 46 448,00 Kč |
| 7 500 | 9,17193 Kč | 68 789,47 Kč |
| 12 500 | 9,04150 Kč | 113 018,75 Kč |
| 17 500 | 8,96531 Kč | 156 892,93 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




