UPC842G2(21)-E1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277G2(20)-E1-A

DigiKey Part Number
559-UPC277G2(20)-E1-ATR-ND - Tape & Reel (TR)
559-UPC277G2(20)-E1-ACT-ND - Cut Tape (CT)
559-UPC277G2(20)-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC277G2(20)-E1-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,52300 Kč285,23 Kč
2525,95880 Kč648,97 Kč
10023,13610 Kč2 313,61 Kč
25021,79012 Kč5 447,53 Kč
50020,97844 Kč10 489,22 Kč
1 00020,31051 Kč20 310,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,60538 Kč49 013,45 Kč
5 00019,18047 Kč95 902,35 Kč
7 50018,96779 Kč142 258,43 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč