UPC277G2-E1-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 328
Unit Price: 1,59000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,59000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 465
Unit Price: 1,97000 Kč
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277G2-E1-AP

DigiKey Part Number
559-UPC277G2-E1-APTR-ND - Tape & Reel (TR)
559-UPC277G2-E1-APCT-ND - Cut Tape (CT)
559-UPC277G2-E1-APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC277G2-E1-AP
Description
UPC277G2-E1-AP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,54811 Kč23 870,27 Kč
5 0009,31260 Kč46 563,00 Kč
7 5009,19464 Kč68 959,80 Kč
12 5009,06389 Kč113 298,63 Kč
17 5008,98751 Kč157 281,43 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč