Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC177G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC177G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC177G2-E1-APCT-ND - Cut Tape (CT) 559-UPC177G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177G2-E1-AP |
Description | COMPARATOR OTHER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96852 Kč | 27 421,30 Kč |
| 5 000 | 10,70457 Kč | 53 522,85 Kč |
| 7 500 | 10,57249 Kč | 79 293,68 Kč |
| 12 500 | 10,42603 Kč | 130 325,38 Kč |
| 17 500 | 10,34049 Kč | 180 958,58 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



