Comparator Standard (General Purpose) Open-Collector 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC177G2(20)-E2-A

DigiKey Part Number
559-UPC177G2(20)-E2-ATR-ND - Tape & Reel (TR)
559-UPC177G2(20)-E2-ACT-ND - Cut Tape (CT)
559-UPC177G2(20)-E2-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC177G2(20)-E2-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 453
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,73300 Kč377,33 Kč
2534,46200 Kč861,55 Kč
10030,86500 Kč3 086,50 Kč
25029,15028 Kč7 287,57 Kč
50028,11632 Kč14 058,16 Kč
1 00027,26569 Kč27 265,69 Kč
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč