
LM393F-GE2 | |
|---|---|
DigiKey Part Number | LM393F-GE2TR-ND - Tape & Reel (TR) LM393F-GE2CT-ND - Cut Tape (CT) LM393F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393F-GE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393F-GE2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 5nA @ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 4.5mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393FJ-E2 | Rohm Semiconductor | 2 235 | 846-LM393FJ-E2CT-ND | 14,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82584 Kč | 12 064,60 Kč |
| 5 000 | 4,69087 Kč | 23 454,35 Kč |
| 7 500 | 4,62326 Kč | 34 674,45 Kč |
| 12 500 | 4,54835 Kč | 56 854,38 Kč |
| 17 500 | 4,50456 Kč | 78 829,80 Kč |
| 25 000 | 4,46246 Kč | 111 561,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

