
LM393FJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM393FJ-E2TR-ND - Tape & Reel (TR) 846-LM393FJ-E2CT-ND - Cut Tape (CT) 846-LM393FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393FJ-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.05µA @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP-J |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 4.5mV @ 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 11,94360 Kč | 298,59 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,80104 Kč | 2 450,26 Kč |
| 500 | 9,38358 Kč | 4 691,79 Kč |
| 1 000 | 9,05980 Kč | 9 059,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,67654 Kč | 21 691,35 Kč |
| 5 000 | 8,45766 Kč | 42 288,30 Kč |
| 7 500 | 8,34811 Kč | 62 610,83 Kč |
| 12 500 | 8,22665 Kč | 102 833,12 Kč |
| 17 500 | 8,15571 Kč | 142 724,92 Kč |
| 25 000 | 8,08750 Kč | 202 187,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

