
TP70H300G4LSGB-TR | |
|---|---|
DigiKey Part Number | 1707-TP70H300G4LSGB-TR-ND - Tape & Reel (TR) 1707-TP70H300G4LSGB-TRCT-ND - Cut Tape (CT) 1707-TP70H300G4LSGB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP70H300G4LSGB-TR |
Description | 700V, 300MOHM GAN FET IN 8X8 PQF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8A (Tc) 31.2W (Tc) Surface Mount 8-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 312mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 487 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 100 | 26,40710 Kč | 2 640,71 Kč |
| 500 | 21,24242 Kč | 10 621,21 Kč |
| 1 000 | 19,91870 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,47559 Kč | 52 426,77 Kč |
| 6 000 | 16,41599 Kč | 98 495,94 Kč |
| 9 000 | 16,27345 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




