New at DigiKey
N-Channel 700 V 14.2A (Tc) 62.5W (Tc) Surface Mount 8-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP70H150G4LSGB-TR

DigiKey Part Number
1707-TP70H150G4LSGB-TR-ND - Tape & Reel (TR)
1707-TP70H150G4LSGB-TRCT-ND - Cut Tape (CT)
1707-TP70H150G4LSGB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP70H150G4LSGB-TR
Description
700V, 150MOHM GAN FET IN 8X8 PQF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 14.2A (Tc) 62.5W (Tc) Surface Mount 8-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 6V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 6 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
491 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1057,17800 Kč571,78 Kč
10040,12090 Kč4 012,09 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,59061 Kč79 771,83 Kč
6 00026,24750 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč