
TP65H150G4LSGBE-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H150G4LSGBE-TR-ND - Tape & Reel (TR) 1707-TP65H150G4LSGBE-TRCT-ND - Cut Tape (CT) 1707-TP65H150G4LSGBE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H150G4LSGBE-TR |
Description | 650V, 150MOHM GAN FET IN 8X8 PQF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14.2A (Tc) 62.5W (Tc) Surface Mount 8-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 6V | |
Vgs(th) (Max) @ Id | 2V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 58,03800 Kč | 580,38 Kč |
| 100 | 40,75080 Kč | 4 075,08 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,99796 Kč | 83 993,88 Kč |
| 6 000 | 27,82235 Kč | 166 934,10 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





