New at DigiKey
N-Channel 650 V 8A (Tc) 31.5W (Tc) Surface Mount 8-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H300G4LSGBE-TR

DigiKey Part Number
1707-TP65H300G4LSGBE-TR-ND - Tape & Reel (TR)
1707-TP65H300G4LSGBE-TRCT-ND - Cut Tape (CT)
1707-TP65H300G4LSGBE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65H300G4LSGBE-TR
Description
650V, 300MOHM GAN FET IN 8X8 PQF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 31.5W (Tc) Surface Mount 8-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
312mOhm @ 5A, 6V
Vgs(th) (Max) @ Id
2V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 6 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
31.5W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1038,95100 Kč389,51 Kč
10026,74940 Kč2 674,94 Kč
50021,52840 Kč10 764,20 Kč
1 00020,23997 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,72112 Kč53 163,36 Kč
6 00016,65022 Kč99 901,32 Kč
9 00016,53593 Kč148 823,37 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč