
RV1S9261ACCSP-10YV#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S9261ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9261ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,61000 Kč | 90,61 Kč |
20 | 62,53150 Kč | 1 250,63 Kč |
100 | 53,80810 Kč | 5 380,81 Kč |
500 | 47,85192 Kč | 23 925,96 Kč |
1 000 | 46,08638 Kč | 46 086,38 Kč |
Unit Price without VAT: | 90,61000 Kč |
---|---|
Unit Price with VAT: | 109,63810 Kč |