
LTC1563-2CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1563-2CGN#TRPBFTR-ND - Tape & Reel (TR) LTC1563-2CGN#TRPBFCT-ND - Cut Tape (CT) LTC1563-2CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1563-2CGN#TRPBF |
Description | IC FILTER 256KHZ LOWPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1563-2CGN#TRPBF Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 16-SSOP |
Frequency - Cutoff or Center 256kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 111,77200 Kč | 1 117,72 Kč |
| 25 | 103,41920 Kč | 2 585,48 Kč |
| 100 | 94,23270 Kč | 9 423,27 Kč |
| 250 | 91,24052 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,74203 Kč | 206 855,08 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |




