
R1SE-0515/H2-R | |
|---|---|
DigiKey Part Number | 945-2274-2-ND - Tape & Reel (TR) 945-R1SE-0515/H2-RCT-ND - Cut Tape (CT) 945-R1SE-0515/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-0515/H2-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-0515/H2-R Models |
Category | Current - Output (Max) 66mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 5 | 83,90800 Kč | 419,54 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 25 | 79,91000 Kč | 1 997,75 Kč |
| 50 | 78,25540 Kč | 3 912,77 Kč |
| 100 | 76,62800 Kč | 7 662,80 Kč |
| 250 | 74,53032 Kč | 18 632,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,98190 Kč | 36 490,95 Kč |
| 1 000 | 71,46501 Kč | 71 465,01 Kč |
| 1 500 | 70,59275 Kč | 105 889,12 Kč |
| 2 500 | 69,50892 Kč | 173 772,30 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |








