
6367550-7 | |
|---|---|
DigiKey Part Number | 6367550-7-ND |
Manufacturer | |
Manufacturer Product Number | 6367550-7 |
Description | CONN PLUG HIGH SPEED 174POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 174 Connector Plug, Male Pins and Blades Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6367550-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 174 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 56 Differential Pairs, 56 Signal Ground, 6 Utility | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,54000 Kč | 1 328,54 Kč |
| 10 | 1 129,25100 Kč | 11 292,51 Kč |
| 25 | 1 058,57640 Kč | 26 464,41 Kč |
| 50 | 1 008,09720 Kč | 50 404,86 Kč |
| 100 | 960,03700 Kč | 96 003,70 Kč |
| Unit Price without VAT: | 1 328,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 607,53340 Kč |












