
SSL12-J4D00-000001 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J4D00-000001TR-ND - Tape & Reel (TR) 1754-SSL12-J4D00-000001CT-ND - Cut Tape (CT) 1754-SSL12-J4D00-000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL12-J4D00-000001 |
Description | SSL1.2 SMT TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jack Housing for Pin Contact Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Jack Housing for Pin Contact | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Pick and Place, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,87680 Kč | 696,92 Kč |
| 50 | 26,54560 Kč | 1 327,28 Kč |
| 100 | 25,27740 Kč | 2 527,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,39107 Kč | 7 017,32 Kč |
| 600 | 22,27433 Kč | 13 364,60 Kč |
| 900 | 21,64613 Kč | 19 481,52 Kč |
| 1 500 | 20,87999 Kč | 31 319,99 Kč |
| 2 100 | 20,39026 Kč | 42 819,55 Kč |
| 3 000 | 19,88392 Kč | 59 651,76 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |










