
6367557-5 | |
|---|---|
DigiKey Part Number | 6367557-5-ND |
Manufacturer | |
Manufacturer Product Number | 6367557-5 |
Description | CONN RCPT HIGH SPEED 174POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 174 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6367557-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | High Speed | |
Number of Positions | 174 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 56 Differential Pairs, 56 Signal Ground, 6 Utility | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 897,01016 Kč | 1 937 541,95 Kč |
| Unit Price without VAT: | 897,01016 Kč |
|---|---|
| Unit Price with VAT: | 1 085,38229 Kč |


