


140-506-417-060 | |
|---|---|
DigiKey Part Number | 151-140-506-417-060TR-ND - Tape & Reel (TR) 151-140-506-417-060CT-ND - Cut Tape (CT) 151-140-506-417-060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140-506-417-060 |
Description | 2.0MM PITCH CONNECTOR WITH 6 SUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-506-417-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 250 | 14,21816 Kč | 3 554,54 Kč |
| 500 | 13,53868 Kč | 6 769,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 000 | 12,27680 Kč | 24 553,60 Kč |
| 3 000 | 11,93064 Kč | 35 791,92 Kč |
| 5 000 | 11,50854 Kč | 57 542,70 Kč |
| 7 000 | 11,23870 Kč | 78 670,90 Kč |
| 10 000 | 10,95963 Kč | 109 596,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










