REAR56957AGSM#HCA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4 711
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56957AGSM#HCA

DigiKey Part Number
559-REAR56957AGSM#HCATR-ND - Tape & Reel (TR)
559-REAR56957AGSM#HCACT-ND - Cut Tape (CT)
559-REAR56957AGSM#HCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56957AGSM#HCA
Description
RESET IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-SOIC (0.173", 4.40mm Width)
Voltage - Threshold
1.25V
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REAR56957AGSM#HC0Renesas Electronics Corporation4 711559-REAR56957AGSM#HC0CT-ND36,12000 KčParametric Equivalent
REAR56957BGSM#HC0Renesas Electronics Corporation6559-REAR56957BGSM#HC0CT-ND36,12000 KčParametric Equivalent
REAR56957BGSM#HCARenesas Electronics Corporation0559-REAR56957BGSM#HCACT-ND19,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,35100 Kč23 377,50 Kč
5 0009,11947 Kč45 597,35 Kč
7 5009,00358 Kč67 526,85 Kč
12 5008,87513 Kč110 939,12 Kč
17 5008,80011 Kč154 001,92 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč